ABB Control TC140

Cable Tie Saddle Support Mounting Base Natural Nylon 6.6, PK500
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC140.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+145%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity1-604751-9
Cable Tie,11-3/4 L, Nat,100Pk; |Te Connectivity Amp 1-604751-9

Descriptions

Descriptions of ABB Control TC140 provided by its distributors.

Cable Tie Saddle Support Mounting Base Natural Nylon 6.6,PK500
CABLE TIE SADDLE SUPPORT, NYLON 6.6, NATURAL; Mounting Hole Dia:-; Mount Fixing Type:Screw; Mount Material:Nylon 6.6 (Polyamide 6.6); Mount Colour:Natural; Product Range:-; Accessory Type:Saddle Support
CABLE TIE SADDLE SUPPORT, NYLON 6.6, NATURAL; Mount Fixing Type:Screw; Mount Material:Nylon 6.6; Mount Color:Natural; For Use With:Cable Ties; Accessory Type:Saddle Support Mounting Base ;RoHS Compliant: Yes
Width mm = 8.7 / Tie Width Max. mm = 2.4 / Hole Diameter mm = 3 / Length mm = 14.2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Natural / Height mm = 6.7

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 140
  • TC-140
  • TC140.