Panduit PLT3S-M10

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M10.

Farnell

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
+5.26%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4S-M10
Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 white bulk package.
PanduitPLT2S-C10
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT2S-M10
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 white bulk package.
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
ABB ControlTC140
Cable Tie Saddle Support Mounting Base Natural Nylon 6.6,PK500
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP

Descriptions

Descriptions of Panduit PLT3S-M10 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 white.
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, White. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN