Panduit PLT2S-M10

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 white bulk package.
$ 0.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M10.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page13 years ago

Master Electronics

X-ON

Newark

Herman ProAV

Inventory History

3 month trend:
+45.65%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2I-M10
Cable Tie, 8 in L, 2 in Max Bundle Dia., White, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 white bulk package.
PanduitBT1.5I-M10
Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 white.
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
ABB ControlTC823-TB
Cable Tie Push Mount Mounting Base .438x.625",Nylon,1/4" Stud,PK1000

Descriptions

Descriptions of Panduit PLT2S-M10 provided by its distributors.

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 white bulk package.
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, White. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN