Panduit PLT2S-C10

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C10.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page21 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+155%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M10
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 white bulk package.
PanduitPLT4S-M10
Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 white bulk package.
PanduitPLT3S-M10
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
ABB ControlTC140
Cable Tie Saddle Support Mounting Base Natural Nylon 6.6,PK500
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP

Descriptions

Descriptions of Panduit PLT2S-C10 provided by its distributors.

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 100 PK
PANDUIT PLT2S-C10Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), White, 188 mm, 4.8 mm, 48 mm
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 white standard package.
CABLE TIE, 190X4.8MM, WHT, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: White; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 48mm; Minimum Loop Tensile Strength: 50lb; C
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, White. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN