Panduit PLT4H-L186

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Blue, Polypropylene, 60 lb Strength, 50 PK
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-L186.

Farnell

Datasheet1 page12 years ago

Sager Electronics

Master Electronics

element14

element14 APAC

Inventory History

3 month trend:
+315%

Supply Chain

Country of OriginCosta Rica
Introduction Date2023-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit PLT4H-L186 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Blue, Polypropylene, 60 lb Strength, 50 PK
PANDUIT PLT4H-L186Cable Tie, 366x7.6, PP (Polypropylene), Blue, 366 mm, 7.6 mm, 102 mm
Cable Tie, Metal Det, 366Mm, Pk50; Cable Tie Material:Pp (Polypropylene); Cable Tie Colour:Blue; Cable Tie Length:366Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:102Mm; Minimum Loop Tensile Strength:60Lb; Cable Tie Rohs Compliant: Yes |Panduit PLT4H-L186
Cable Tie, 14.4 Inches (366 mm) Length, Light-Heavy. Metal Detectable Polypropylene. Dark Blue. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to meet food, beverage and pharmaceutical safety standards by helping to reduce product contamination. One-piece design with locking wedge provides low thread force and reliable installation. Distinct blue color per common industry practices provides easy identification on conveyor belts and in finished products, reducing waste due to product contamination. Excellent chemical resistance for food and pharmaceutical processing equipment manufacturing applications. For use in processing and packaging areas where aggressive acid and alkaline chemicals are used to clean the equipment. For indoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4H-L186.