Panduit PLT3I-M8

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3I-M8.

JRH Electronics

Datasheet1 page12 years ago

Sager Electronics

Herman ProAV

Mouser

Inventory History

3 month trend:
-85.18%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT3I-M14
Cable Tie, 11.4L (290Mm), Intermediate, Rohs Compliant: Yes |Panduit PLT3I-M14
PanduitPLT2I-M14
Cable Tie, 8 in L, 2 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M8
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 gray bulk package.

Descriptions

Descriptions of Panduit PLT3I-M8 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 11.4 (290mm) length nylon 6.6 gray.
Cable Tie, 11.4L (290Mm), Intermediate, Rohs Compliant: Yes |Panduit PLT3I-M8
CABLE TIE, 290MM, NYLON 6.6, 40LB, GREY; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Grey; Cable Tie Length: 290mm; Cable Tie Width: 3.7mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 4
Cable Tie, 11.4 Inches (290 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Gray. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-3I-M8