Panduit PLT3I-M3

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Orange, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3I-M3.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page10 years ago

Newark

Mouser

Inventory History

3 month trend:
-6.97%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-12-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2S-M3
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 orange bulk package.
PanduitPLT2I-M53
PANDUIT PLT2I-M53 Cable Tie, 203x3.6, Nylon 6.6 (Polyamide 6.6), Orange, 203 mm, 3.6 mm, 51 mm
PanduitPLT2I-M3
Cable Tie, 8 in L, 2 in Max Bundle Dia., Orange, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT3I-M3 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Orange, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 11.4 (290mm) length nylon 6.6 orange.
Cable Tie, 290Mm L, Nylon, 40Lb, Orange, Pk1000; Longitud Del Cable:290Mm; Ancho De Cable:3.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:40Lb; Color:Orange |Panduit PLT3I-M3
Cable Tie, 11.4 Inches (290 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Orange. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT3I-M3.