Panduit PLT3H-L186

PANDUIT PLT3H-L186 Cable Tie, PP (Polypropylene), Blue, 282 mm, 7.6 mm, 76 mm, 120 lb
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3H-L186.

JRH Electronics

Datasheet1 page14 years ago

element14

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-23.11%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit PLT3H-L186 provided by its distributors.

PANDUIT PLT3H-L186 Cable Tie, PP (Polypropylene), Blue, 282 mm, 7.6 mm, 76 mm, 120 lb
Cable Tie, 11 in L, 3 in Max Bundle Dia., Blue, Polypropylene, 60 lb Strength, 50 PK
Tie Cable; Polypropylene; Metal-detectable; Dark Blue; 60 lb.; 3 in. (76mm)
CABLE TIE, METAL DET, 282MM, PK50; Cable Tie Length:282mm; Cable Tie Width:7.6mm; Cable Tie Material:PP (Polypropylene); Cable Tie Colour:Blue; Tensile Strength N/m²:267N/mm²; Cable Bundle Diameter Min:76mm; SVHC:No SVHC (19-Dec-2011); Accessory Type:Cable Tie; Body Material:PP (Polypropylene); Cable Diameter Max:76mm; Colour:Dark Blue; External Length / Height:282mm; Material:Polypropylene; Material Thickness:1.9mm; Tensile Strength N/mm²:267N/mm²
Locking Cable Ties, 11.1In L, Polypropylene; Longitud Del Cable:290Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Color:Dark Blue |Panduit PLT3H-L186
Cable Tie, 11.1 Inches (282 mm) Length, Light-Heavy. Metal Detectable Polypropylene. Dark Blue. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to meet food, beverage and pharmaceutical safety standards by helping to reduce product contamination. One-piece design with locking wedge provides low thread force and reliable installation. Distinct blue color per common industry practices provides easy identification on conveyor belts and in finished products, reducing waste due to product contamination. Excellent chemical resistance for food and pharmaceutical processing equipment manufacturing applications. For use in processing and packaging areas where aggressive acid and alkaline chemicals are used to clean the equipment. For indoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT3H-L186.