Descriptions of Panduit PLT2I-M59 provided by its distributors.
PANDUIT PLT2I-M59Cable Tie, 203x3.6, Nylon 6.6 (Polyamide 6.6), Pink, 203 mm, 3.6 mm, 51 mm
Pan-Ty locking tie intermediate cross section 8.0 (203mm) length nylon 6.6 fluorescent pink.
Panduit PLT2I-M59 Cable Tie, Standard, 8"L, Nylon 6/6, Fluorescent Pink, 1000Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Pink, Nylon 6/6, 40 lb Strength, 1000 PK
CABLE TIE, FL PNK, 203MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Pink; Cable Tie Length: 203mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 40lb; Ca
Cable Tie, Nylon 6.6, 203 Mm, Pink; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:51Mm; Cable Tie Type:Intermediate; Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit PLT2I-M59
Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Fluorescent Pink. Material Flammability Rating of V-2. Designed for packaging and color-coding applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.