Panduit PLT1M-L2

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Red, Nylon 6/6, 18 lb Strength, 50 PK
$ 0.152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-L2.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1M-M2
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 red bulk package.
PanduitPLT1.5M-M2
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Red, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT2M-M2
Cable Tie, 8 in L, 2 in Max Bundle Dia., Red, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT1M-L2 provided by its distributors.

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Red, Nylon 6/6, 18 lb Strength, 50 PK
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 red.
Cable Tie, 4 Inches (102 mm) Length, Miniature, Nylon, Red. Nylon material for indoor use. Each 50-piece package fits in the Pan-Pouch Kit or pocket pouch (sold separately).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN