Panduit PLT1.5I-M109

Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Green, Polypropylene, 18 lb Strength, 1000 PK
$ 53.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-M109.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet1 page21 years ago

element14 APAC

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT2I-M5
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1.5I-C5
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Green, Nylon 6/6, 40 lb Strength, 100 PK
PanduitPLT1M-M109
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Polypropylene, 11 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT1.5I-M109 provided by its distributors.

Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Green, Polypropylene, 18 lb Strength, 1000 PK
PANDUIT PLT1.5I-M109Cable Tie, 142x3.6, PP (Polypropylene), Green, 142 mm, 3.6 mm, 35 mm
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length polypropyelene green.
Cable Accessories Weather Resistant Cable Tie Polypropylene Green Bulk
Cable Tie, Green, 142Mm, Pk1000; Cable Tie Material:Pp (Polypropylene); Cable Tie Colour:Green; Cable Tie Length:142Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Minimum Loop Tensile Strength:18Lb; Cable Tie Rohs Compliant: Yes |Panduit PLT1.5I-M109
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate. Distinctive Green Color. Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. For indoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1.5I-M109.