Panduit PLP1.5I-M30

Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLP1.5I-M30.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
-40.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitSST2I-M0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 500 PK
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2-603227-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604751-0

Descriptions

Descriptions of Panduit PLP1.5I-M30 provided by its distributors.

Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Accessories Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Cable Tie, 156Mm, Nylon 6.6, 40Lb, Blk; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:156Mm; Cable Tie Width:3.4Mm; Cable Bundle Diameter Max:31.8Mm; Minimum Loop Tensile Strength:40Lb; Cable Rohs Compliant: Yes |Panduit PLP1.5I-M30
Pan-Ty Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus with heat stabilized Nylon 6.6 material its ideal for temperatures up to 239 degrees. Intermediate cross section 6.1in Ten
Push Mount Tie, 6.1 Inches (156 mm) Length, Intermediate. Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Cable tie, mount and fastener in a single part. Economical push mount ties are used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN