Panduit PLDC2.5EH-C350

Cable Tie, 19-1/2 in L, 2.30 in Max Bundle Dia., Black, Nylon 6/6, 150 lb Strength, 100 PK
$ 1.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLDC2.5EH-C350.

JRH Electronics

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-5.59%

Descriptions

Descriptions of Panduit PLDC2.5EH-C350 provided by its distributors.

Cable Tie, 19-1/2 in L, 2.30 in Max Bundle Dia., Black, Nylon 6/6, 150 lb Strength, 100 PK
Panduit PLDC2.5EH-C350 Cable Tie, Double Clamp, Nylon 6/6, 19.2"L, Black, 100/Pack
CABLE TIE, 489MM, NYLON 6.6, 150LB; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: -; Cable Tie Length: 489mm; Cable Tie Width: 12.7mm; Cable Bundle Diameter Max: 58mm; Minimum Loop Tensile Strength: 150lb; C
Cable Tie, Nylon 6.6, 489 Mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:489Mm; Cable Tie Width:12.7Mm; Cable Bundle Diameter Max:58Mm; Cable Tie Type:Dual Lock; Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit PLDC2.5EH-C350
Panduit PLDC2.5EH-C350 Double Clamp cable ties provide a cost-effective way to secure and separate parallel hoses, tubing wires, and wiring bundles, in an easy to install one-piece design. Ideal for heavy duty applications such as truck and heavy equipmen

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN