Panduit PLD-7

Write-On Quality Label TESTED_DATE_BY_ 1.00 in. x 1.50 in. White/Green Rectangular
$ 38.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLD-7.

Farnell

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit PLD-7 provided by its distributors.

Write-On Quality Label TESTED_DATE_BY_ 1.00 in. x 1.50 in. White/Green Rectangular
Write-on quality label in dispenser 1.5 W x 1.0 H Tested by date (legend) polyester green/white 200 labels per dispenser.
Labels, Write-On, Dispenser, Tested, Date, By, Green/White; Tipo De Etiqueta:Self Adhesive; Etiqueta, Dimensiones:25.4Mm X 38.1Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:200; Altura Externa:25.4Mm |Panduit PLD-7
Polyester Label, Tested, 1.50 Inches x 1.00 Inch, 200 Pieces/Dispenser, Green/White. Provided in a handy dispenser for convenience and label protection. Made of durable, adhesive backed polyester material. Mark with ball point pen or Panduit permanent marking pens.
LABELS, WRITE-ON, DISPENSER, TESTED, DAT; LABELS, WRITE-ON, DISPENSER, TESTED, DATE, BY, GRN/WHT; Label Type:Self Adhesive; Label Size:25.4mm x 38.1mm; Label Material:Polyester; Background Color:White; Legend:TESTED / BY / DATE; Pack Quantity:200; Color:Green / White

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLD7