Panduit PLD-60

Labels and Industrial Warning Signs Label Disp Poly 3x1 Attn ESD 100pc/disp
$ 37.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLD-60.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.86%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit PLD-60 provided by its distributors.

Labels and Industrial Warning Signs Label Disp Poly 3x1 Attn ESD 100pc/disp
Panduit PLD-60 Electrical label in dispenser, 3.0" W x .1.00" H, 'Attention observe precautions for handling electrostatic sensitive devices' (legend), polyester adhesive, black/yellow, 100 labels per package. Label Dispenser,Polyester, 'Attention ES
LABEL, STATIC AWARENESS, 76.2MM x 25.4MM, BLACK ON YELLOW, 100 PER DISPENSER; Label Type: Pre-Printed; Label Dimensions: 25.4mm x 76.2mm; Label Material: Polyester; Label Colour: Black on Yellow; Pack Quant
Label, Static Awareness, 76.2Mm X 25.4Mm, White; Etiqueta, Dimensiones:-; Label Material:Poliéster; Color De Fondo:Amarillo; Cantidad En El Paquete:1; Etiqueta, Tamaño:25.4 X 76.2Mm; Leyenda:Static Awareness Warning |Panduit PLD-60

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLD-60.
  • PLD60
  • PLD60.