Panduit PLD-52

Labels and Industrial Warning Signs ELECTRICAL WARNING LABELS (200 PER DIS)
$ 38.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLD-52.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit PLD-52 provided by its distributors.

Labels and Industrial Warning Signs ELECTRICAL WARNING LABELS (200 PER DIS)
Electrical label in dispenser 1.5 W x 1.0 H caution - General Warning Risk of Danger Symbol (ISO 3864) polyester adhesive black/yellow 200 labels per package.
LABEL, WARNING, 38.1MMX25.4MM, 200PCS; Label Type:Warning; Label Height:25.4mm; Label Width:38.1mm; Label Diameter:-; Label Material:Polyester; Label Legend:Warning Attention (ISO Symbol); Label Colou 22C5281
Polyester Label, Shock Risk Symbol, 1.50 Inches x 1.00 Inch, 200 Pieces/Dispenser, Black/Yellow. Provided in a handy dispenser for convenience and label protection. Made of durable, adhesive backed polyester material.
Label, Warning, 38.1mm x 25.4Mm, 200Pcs; Tipo De Etiqueta:Warning; Etiqueta, Dimensiones:25.4Mm X 38.1Mm; Label Material:Poliéster; Color De Fondo:Amarillo; Cantidad En El Paquete:200; Etiqueta, Tamaño:38.1Mm X 25.4Mm |Panduit PLD-52

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLD-52.
  • PLD52
  • PLD52.