Panduit PLD-43

Labels and Industrial Warning Signs DANGER HIGH VOLTAGE HZ 200/DISP 1X1.5
$ 37.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLD-43.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.77%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit PLD-43 provided by its distributors.

Labels and Industrial Warning Signs DANGER HIGH VOLTAGE HZ 200/DISP 1X1.5
Electrical label in dispenser 1.5 W x 1.0 H Danger high voltage (legend) polyester adhesive red and black/white 200 labels per package.
LABELS, WARNING, 25.4MMX38.1MM, PK200; Label Type: Warning; Label Height: 25.4mm; Label Width: 38.1mm; Label Diameter: -; Label Material: Polyester; Label Colour: Red / Black on White; Pack Quantity: 200; Product Range: -; Label
Labels, Warning, 38.1mm x 25.4Mm, 200 In Dispenser; Tipo De Etiqueta:Warning; Etiqueta, Dimensiones:25.4Mm X 38.1Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:200; Color:Red/Black/White |Panduit PLD-43
Polyester Label, Danger High Voltage, 1.50 Inches x 1.00 Inch, 200 Pieces/Dispenser, Red/Black/White. Provided in a handy dispenser for convenience and label protection. Made of durable, adhesive backed polyester material. Mark with ball point pen or Panduit permanent marking pens.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLD-43.
  • PLD43