Panduit PLC4H-S25-TL

Panduit PLC4H-S25-TL Cable Tie, Locking Clamp, Nylon 6/6, 15.1"L, 120lb, Natural, 250/Pack
$ 0.982
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLC4H-S25-TL.

Farnell

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.93%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT6LH-L
Cable Tie, 22 in L, 6 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT3H-L
Cable tie, nylon, (L x W) 290 x 7.6 mm, bundle-Ø 4.8 to 76.2 mm, natural, -60 to 85 °C
Cable Tie, 15-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS

Descriptions

Descriptions of Panduit PLC4H-S25-TL provided by its distributors.

Panduit PLC4H-S25-TL Cable Tie, Locking Clamp, Nylon 6/6, 15.1"L, 120lb, Natural, 250/Pack
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
Cable Ties; Longitud Del Cable:384Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:102Mm; Color:Natural |Panduit PLC4H-S25-TL
Clamp Tie. 15.1 Inches (384 mm) Length, 1/4 (M6) Screw, Light-Heavy. Nylon. Natural. For indoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN