Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLC2S-S10-M

Panduit PLC2S-S10-M Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLC2S-S10-M.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet3 pages21 years ago

Newark

Master Electronics

Mouser

Inventory History

3 month trend:
+123%

Supply Chain

Country of OriginMalaysia
Introduction Date2019-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLC2S-S6-M
Cable Tie, 8 in L, 1.84 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitILT4S-M
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural

Descriptions

Descriptions of Panduit PLC2S-S10-M provided by its distributors.

Panduit PLC2S-S10-M Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
CABLE TIE, 201MM, NYLON 6.6, 50LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 201mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47mm; Minimum Loop Tensile Strength
Clamp Tie. 7.9 Inches (201 mm) Length, No. 10 (M5) Screw, Standard, Nylon, Natural. For indoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN