Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ILT4S-M

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.364
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ILT4S-M.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-31.03%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-28

Related Parts

PanduitILT2S-M
Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitILT3S-M
Cable Tie, In-Line, 11.5L (292mm), Std, Nylon, Ntrl, ILT3S-M, PK 1000
Panduit PLC2S-S10-M Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit ILT4S-M provided by its distributors.

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
Belt-Ty In-Line Cable Tie; Cable Bundle Diameter Max:4"9; Body Material:Nylon 6.6; Cable Tie Length:14.7"3; Cable Tie Width:0.19"9; Tensile Strength:50lb; Color:Natural; Features:Parallel-entry cable tie that threads like a belt RoHS Compliant: Yes
Cable Tie, In-Line, 14.7 Inches (373 mm) Length, Standard, Nylon, Natural. For indoor use. Parallel-entry cable tie that threads like a belt (180 degree entry). Low profile head avoids snags and reduces overall bundle size, 35 percent lower head height than conventional 90 degree ties. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN