Panduit PL3M2S-D4Y

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 500 PK
$ 2.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PL3M2S-D4Y.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
-9.13%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitBT2S-M4Y
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 yellow.
PanduitPLM4S-D4Y
Cable Tie, 15 in L, 4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPL2M2S-D4Y
Marker Cable Tie, 7.4 in L, 1-3/4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PL3M2S-D4Y provided by its distributors.

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 500 PK
Marker Tie, Wrap, 7.4L (188Mm), Standard Rohs Compliant: Yes |Panduit PL3M2S-D4Y
Pan-Ty marker tie wrap standard cross section 7.4 (188mm) length 87 x 1.79 (22.1 x 45.5mm) marker write-on area nylon 6.6 yellow.
Marker Tie, Wrap Style, 7.4 Inches (188 mm) Length, Standard, Nylon, Yellow. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN