Panduit PL3M2S-D

Tie Cable; Self-Locking Identification Triple; 7.4 in. Long; Natural
$ 2.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PL3M2S-D.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.56%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLM2S-D
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPL2M2S-L
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 50 PK
PanduitPLM4S-D
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PL3M2S-D provided by its distributors.

Tie Cable; Self-Locking Identification Triple; 7.4 in. Long; Natural
Pan-Ty marker tie wrap standard cross section 7.4 (188mm) length .87 x 1.79 (22.1 x 45.5mm) marker write-on area nylon 6.6 natural bulk package.
Pan-Ty Marker Cable Tie; Longitud Del Cable:188Mm; Ancho De Cable:4.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:45Mm |Panduit PL3M2S-D
Marker Tie, Wrap Style, 7.4 Inches (188 mm) Length, Standard, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols. or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN