Panduit PISR500-1

Panduit PISR500-1 In-Line Splicer 6 AWG - 500 MCM CU/AL Conductor Aluminum PVC Insulation
$ 70.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PISR500-1.

JRH Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Panduit PCSB4-2S-12Y Multi-Tap Mechanical Connector, Clear PVC Insul, 2Port, 600V, 4 AWG, 12Pcs
Modular Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Panduit PCSB250-2S-6Y Multi-Tap Mechanical Lug, Clear PVC Insul, 2Port, 600V, 250MCM, 6Pcs

Descriptions

Descriptions of Panduit PISR500-1 provided by its distributors.

Panduit PISR500-1 In-Line Splicer 6 AWG - 500 MCM CU/AL Conductor Aluminum PVC Insulation
Terminal, Wire Tap Splice, 500Kcmil, Pvc; Product Range:Pan-Lug Pisr Series; Termination:Screw; Wire Size Awg Min:-; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Wire Tap Splice; Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PISR500-1
Splicer-Reducer, In-Line, Aluminum, Clear Insulation, 500 kcmil - No. 6 Stranded Conductor (STR), Dual Rated, Dual Rated, Flexible design - can be used as a splice or reducer, Dual rated for use with copper or aluminum conductors, Made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance, Insulated with clear PVC to eliminate the need for taping and allow for visual inspection of the complete conductor insertion, Each port pre-filled with oxide inhibiting joint compound seals out air and moisture to deter surface oxidation, Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector, UL Listed and CSA Certified for use up to 600 V and UL temperature rated 90 degrees celsius.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN