Panduit PH18-8R-Q

Ring Terminal, #8 Stud Size, 18 AWG, 600 V, Heat Shrink Insulated, Red, 25 PK
$ 1.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PH18-8R-Q.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.22%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPH18-10R-Q
Ring Terminal, #10 Stud Size, 18 AWG, 600 V, Heat Shrink Insulated, Red, 25 PK
PanduitPH18-14R-Q
Ring Terminal, 1/4 in Stud Size, 18 AWG, 600 V, Heat Shrink Insulated, Red, 25 PK
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8" (M9)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8" (M9)
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2" (M12)
Ring Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Heat Shrink Insulated, Yellow, 250 PK

Descriptions

Descriptions of Panduit PH18-8R-Q provided by its distributors.

Ring Terminal, #8 Stud Size, 18 AWG, 600 V, Heat Shrink Insulated, Red, 25 PK
Ring Tongue Terminal 18-22AWG Copper Red 27.43mm Tin Bag
Terminal Ring; Insulated; 600V; No. 8; 22 to 18 AWG
Ring,Screw Terminals,Terminals , 27.43mm*7.87mm*7.87mm
Panduit Sales Corp Ring Heat Shrink22-18Awg#8 StudPk25
Pan-Term PH18-8R-Q Ring Terminal
TERMINAL, RING TONGUE, M4, 18AWG, RED;
Panduit TERM RING HEAT SHRINK INS
CONN RING CIRC 18-22AWG #8 CRIMP
Heat shrink sleeving forms a protective barrier to provide environmentally sealed terminations ideal for high moisture applications, Ring tongue design assures a secure connection in high vibration applications. Brazed seam protects terminal barrel from splitting during the crimp process. Heat shrink installation is completed with a standard heat gun. Minimum continuous operating temperature -65 Degrees Fahrenheit (-55 Degrees Celsius). Maximum continuous operation temperature 230 Degrees Fahrenheit (110 Degrees Celsius). Shrink temperature 300 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN