Panduit PH10-38R-E

Ring Terminal, 3/8 in Stud Size, 10 AWG, 600 V, Heat Shrink Insulated, Yellow, 20 PK
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PH10-38R-E.

IHS

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+47.68%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8" (M9)
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2" (M12)
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5)
PanduitPH10-8R-E
Ring Terminal, #8 Stud Size, 10 AWG, 600 V, Heat Shrink Insulated, Yellow, 20 PK
PanduitPH10-12R-E
Ring Tongue Terminal 10-12AWG Copper Yellow 39.11mm Tin Bag
Ring Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Heat Shrink Insulated, Yellow, 250 PK

Descriptions

Descriptions of Panduit PH10-38R-E provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 10 AWG, 600 V, Heat Shrink Insulated, Yellow, 20 PK
Ring Tongue Terminal 10-12AWG Copper Yellow 30.48mm Tin Bag
Ring Term, Heat Shrink, 12-10 Awg, 3/8" Rohs Compliant: Yes |Panduit PH10-38R-E
Terminal Ring; Insulated; 600V; 3/8 in.; 12 to 10 AWG
Panduit Sales Corp Ring Heat Shrink12-10Awg3/8inStudPk20
Heat shrink sleeving forms a protective barrier to provide environmentally sealed terminations ideal for high moisture applications, Ring tongue design assures a secure connection in high vibration applications. Brazed seam protects terminal barrel from splitting during the crimp process. Heat shrink installation is completed with a standard heat gun. Minimum continuous operating temperature -65 Degrees Fahrenheit (-55 Degrees Celsius). Maximum continuous operation temperature 230 Degrees Fahrenheit (110 Degrees Celsius). Shrink temperature 300 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH10-38R-E.