Panduit PESW-B-9Y

Labels & Industrial Warning Signs ISO Label, 1.0 TRI RISK OF DANGER 1 CRD
$ 4.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PESW-B-9Y.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Inventory History

3 month trend:
-1.65%

Supply Chain

Country of OriginUS
Introduction Date2021-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panduit PESW-B-9Y provided by its distributors.

Labels & Industrial Warning Signs ISO Label, 1.0 TRI RISK OF DANGER 1 CRD
ISO warning symbol 1.00 (25.4mm) triangle width caution - general warning risk of danger symbol vinyl adhesive black/yellow 10 markers/card 10 cards/package.
Labels, Wrn, Blk On Ylw, 25.4Mm, Pk10; Label Type:Warning; Label Height:25.4Mm; Label Width:25.4Mm; Label Diameter:-; Label Material:Vinyl; Label Colour:Black On Yellow; Pack Quantity:10; Product Range:-; Label Legend:Warning Rohs Compliant: Yes |Panduit PESW-B-9Y
WARNING SYMBOLS ISO PICTOGRAM, 12.5MM WIDE TRIANGLE, BLACK/YELLOW, 10 MKR/CD, WARNING SYMBOL: WARNING OF STATIC SENSITIVE DEVICE
ISO Label, Vinyl, Risk of Danger Symbol, 1.00 Inch Triangle, 10 Per Card, 10 Cards Per Package, Black/Yellow. ISO Symbology for Legend is CAUTION or Legend is RISK of DANGER is a Triangle (using black and yellow as it's primary colors) to denote Legend is WARNING. Adhesive backed vinyl material for indoor/outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESW-B-9Y.