Panduit PESW-A-1Y

Label, Warning, 13 mm, 13 mm, Vinyl, Flash / Risk Of Electric Shock (Symbol)
$ 3.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PESW-A-1Y.

Newark

Datasheet1 page14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.37%

Supply Chain

Country of OriginUS
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Panduit PESW-A-1Y provided by its distributors.

Label, Warning, 13 mm, 13 mm, Vinyl, Flash / Risk Of Electric Shock (Symbol)
ISO warning symbol 0.50 (13.0mm) triangle width caution - risk of electric shock symbol vinyl adhesive black/yellow 10 markers/card 10 cards/package.
Label Type:warning; Label Height:13Mm; Label Width:13Mm; Label Diameter:-; Label Material:vinyl; Label Legend:flash / Risk Of Electric Shock (Symbol); Label Colour:yellow; Pack Quantity:10; Product Range:-; External Width:0.5" Rohs Compliant: Yes
ISO Label, Vinyl, Electrical Shock Symbol, 0.50 Inch Triangle, 10 Per Card, 10 Cards Per Package, Black/Yellow. ISO Symbology for Legend is CAUTION or Legend is RISK of DANGER is a Triangle (using black and yellow as its primary colors) to denote Legend is WARNING. Adhesive backed vinyl material for indoor/outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESW-A-1Y.