Panduit PCSSH-B-CR

Panduit PCSSH-B-CR Custom-Length Cushion Sleeve, U-Shape Channel, Black Neoprene, .91"Wx100'L
$ 609.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSSH-B-CR.

Newark

Datasheet1 page14 years ago

element14 APAC

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.68%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit PCSSH-B-CR provided by its distributors.

Panduit PCSSH-B-CR Custom-Length Cushion Sleeve, U-Shape Channel, Black Neoprene, .91"Wx100'L
CUSHION SLEEVING, POLYCHLOROPRENE, BLACK; Sleeving / Tubing Type:Protective; Sleeving Material:Polychloroprene; Sleeving Colour:Black; Internal Diameter:-; Length - Metric:30.5m; Length - Imperial:100ft; Product Range:PCS Series RoHS Compliant: Yes
The cushion sleeving is for use with super-heavy cross-section ties a custom-length banding system or a mild steel strapping U-shaped channel design. The sleeving is .91 (23.1mm) wide and 100 (30.5m) long. It is black and made of neoprene and it is
Cushion Sleeving, For Use With Super Heavy Cross Section Metal Ties And Strapping. 100 Feet (30.5 Meters) Length x 0.91 Inch (23.1 mm) Width. Operating temperature range -40 degrees Fahrenheit to 200 degrees Fahrenheit (-40 degrees Celsius to 93 degrees Celsius). Supplied in 100 foot (30.5 m) reels, shaped channel design available in types PCSS-B-CR and PCSH-B-CR cushion sleeve. U shaped channel design available in type PCSSH-B-CR cushion sleeve. Material is Black Neoprene. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN