Panduit PCSS-B-CR

Panduit PCSS-B-CR Custom-Length Cushion Sleeving, C-Shape Channel, Black Neoprene, .33"Wx100'L
$ 253.378
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSS-B-CR.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page25 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.66%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit PCSS-B-CR provided by its distributors.

Panduit PCSS-B-CR Custom-Length Cushion Sleeving, C-Shape Channel, Black Neoprene, .33"Wx100'L
CUSHION SLEEVING, POLYCHLOROPRENE, BLACK; Sleeving / Tubing Type: Protective; Sleeving Material: Polychloroprene; Sleeving Colour: Black; Internal Diameter: -; Length - Metric: 30.5m; Length - Imperial: 100ft; Product Range: PCS Series; SVHC: No SVHC (15-Jan-2018); Width: 11.9mm
Cushion Sleeving. For Use With Standard Cross Section Metal Ties and Strapping, 100 Feet (30.5 Meters)Length x 0.33 Inch (8.4 mm) Width. Supplied in 100 foot (30.5 meters) reels, shaped channel design available in types PCSS-B-CR and PCSH-B-CR cushion sleeve. U shaped channel design available in type PCSSH-B-CR or PCSLSH-B-CR cushion sleeve. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCSS-B-CR.