Panduit PCSLSH-B-CR

Panduit PCSLSH-B-CR Custom-Length Cushion Sleeve, U-Shape Channel, Black LSHF TPE, 1.05"Wx100'L
$ 648.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSLSH-B-CR.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+805%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit PCSLSH-B-CR provided by its distributors.

Panduit PCSLSH-B-CR Custom-Length Cushion Sleeve, U-Shape Channel, Black LSHF TPE, 1.05"Wx100'L
Cushion sleeving used with extra-heavy or super-heavy cross section ties custom length banding system or MS strapping U shaped channel design.
PROTECTIVE, TPE, BLK; Sleeving / Tubing Type: Protective; Sleeving Material: TPE (Thermoplastic Elastomer); Sleeving Colour: Black; Internal Diameter: -; Length - Metric: 30.5m; Length - Imperial: 100ft; Product Range: -; SVHC:
Cushion Sleeving. For Use With Extra-Heavy or Super-Heavy Cross Section Metal Ties, Custom Length Banding, or Strapping, 100 Feet (30.5 Meters) Length x 1.05 Inch (26.8mm) Width. Supplied in 100 foot (30.5 meters) reels, shaped channel design available in types PCSS-B-CR and PCSH-B-CR cushion sleeve. U shaped channel design available in type PCSSH-B-CR or PCSLSH-B-CR cushion sleeve. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN