Panduit PCSB4-4-6Y

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
$ 41.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSB4-4-6Y.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panduit PCSB4-2S-12Y Multi-Tap Mechanical Connector, Clear PVC Insul, 2Port, 600V, 4 AWG, 12Pcs
Modular Terminal Block, 1 Row(s), 1 Deck(s)
Multi-Tap Connector CU/AL 14 AWG SOL 4 AWG STR 600V Aluminum 4 Ports 1 Sided

Descriptions

Descriptions of Panduit PCSB4-4-6Y provided by its distributors.

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Panduit PCSB4-4-6Y Multi-Tap Mechanical Lug, Clear PVC Insul, 4Port, 600V, 4-14AWG, 6Pcs
MULTI-TAP CONNECTOR, DOUBLE-SIDED, 4 PORTS, #4 - #14 STR, #10 - #14 SOL.
Conn Multi-Tap Connector F 4 POS 12.44mm Screw RA Cable Mount
Terminals Multi-Tap Conn Double-Sided Clear Blue PVC
Panduit Sales Corp MulticonnDbl-SdClr4Pt#4#14StrPk6
Pan-Lug PCSB4-4-6Y Multi-Tap Mech Con,
CONN INLINE TAP 4-14 AWG SCREW
THE PCSB4-4-6Y MULTI-TAP MECHA
Terminal, Wire Tap Splice, 4Awg, Pvc; Product Range:Pan-Lug Pcsb Series; Termination:Screw; Wire Size Awg Min:14Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:-; Terminal Type:Wire Tap Splice; Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB4-4-6Y
The PCSB4-4-6Y Multi-Tap Mechanical Lug has a flexible design that can be used as a tap, splice, or dead-end Lug. Made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance. Insulated with clear PVC to elimin

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN