Panduit PCSB250-3-6Y

Panduit PCSB250-3-6Y Multi-Tap Mechanical Lug, Clear PVC Insul, 3Port, 600V, 250MCM, 6Pcs
$ 46.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSB250-3-6Y.

Newark

Datasheet2 pages14 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panduit PCSB4-2S-12Y Multi-Tap Mechanical Connector, Clear PVC Insul, 2Port, 600V, 4 AWG, 12Pcs
Modular Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Panduit PCSB250-2S-6Y Multi-Tap Mechanical Lug, Clear PVC Insul, 2Port, 600V, 250MCM, 6Pcs

Descriptions

Descriptions of Panduit PCSB250-3-6Y provided by its distributors.

Panduit PCSB250-3-6Y Multi-Tap Mechanical Lug, Clear PVC Insul, 3Port, 600V, 250MCM, 6Pcs
Multi-Tap Connector CU/AL 6 AWG SOL 250 MCM 600V Aluminum 3 Ports 2 Sided
Conn Multi-Tap Connector RCP 3 POS 24.63mm Screw RA Cable Mount
MULTI-TAP CONNECTOR, DOUBLE-SIDED, 3 PORTS, 250 KCMIL - #6 STR.
Panduit Sales Corp Multitap3PortDbl250 Kcmil-#10 StrPk6
Pan-Lug PCSB250-3-6Y Multi-Tap Mech Con
Mechanical Connector,250 Kcmil-10 AWG
CONN INLINE TAP 250 MCM-10 AWG
THE PCSB250-3-6Y MULTI-TAP MEC
Terminal, Wire Tap Splice, 250Kcmil, Pvc; Product Range:Pan-Lug Pcsb Series; Termination:Screw; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Wire Tap Splice; Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB250-3-6Y
The PCSB250-3-6Y Multi-Tap Mechanical Lug has a flexible design that can be used as a tap, splice, or dead-end Lug. Made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance. Insulated with clear PVC to elim

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN