Panduit PCSB250-2-6Y

Panduit PCSB250-2-6Y Multi-Tap Mechanical Lug, Clear PVC Insul, 2Port, 600V, 250MCM, 6Pcs
$ 40.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSB250-2-6Y.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+22.22%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit PCSB250-2-6Y provided by its distributors.

Panduit PCSB250-2-6Y Multi-Tap Mechanical Lug, Clear PVC Insul, 2Port, 600V, 250MCM, 6Pcs
Multi-Tap connector double-sided clear insulation 2 ports 250 kcmil - 6 STR.
Conn Multi-Tap Connector RCP 2 POS 24.63mm Screw RA Cable Mount
Panduit Sales Corp Multitap2PortDbl250 Kcmil-#10 StrPk6
Terminals Multi-Tap Conn Double-Sided Clear Blue PVC
Mechanical Connector,250 Kcmil-10 AWG
Terminal, Wire Tap Splice, 10Awg, Clear; Product Range:Pcsb Series; Termination:Screw; Wire Size Awg Min:-; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Terminal Type:Wire Tap Splice; Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB250-2-6Y
The PCSB250-2-6Y Multi-Tap Mechanical Lug has a flexible design that can be used as a tap, splice, or dead-end Lug. Made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance. Insulated with clear PVC to elim

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN