Panduit PCSB2/0-4-6

Panduit PCSB2/0-4-6 Multi-Tap Mechanical Lug, Clear PVC Insul, 4 Port, 600V, 2/0AWG, 6Pcs
$ 41.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSB2/0-4-6.

JRH Electronics

Datasheet1 page0 years ago

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Modular Terminal Block, 1 Row(s), 1 Deck(s)
Panduit PCSB4-2S-12Y Multi-Tap Mechanical Connector, Clear PVC Insul, 2Port, 600V, 4 AWG, 12Pcs
Modular Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Panduit PCSB2/0-4-6 provided by its distributors.

Panduit PCSB2/0-4-6 Multi-Tap Mechanical Lug, Clear PVC Insul, 4 Port, 600V, 2/0AWG, 6Pcs
Modular Terminal Block, 1 Row(s), 1 Deck(s)
Multi-Tap connector double-sided clear insulation 4 ports 2/0 - 14 STR 10 - 14 SOL.
Conn Multi-Tap Connector F 4 POS 18.28mm Screw RA Cable Mount
Panduit Sales Corp MulticonnDbl-SdClr4Pt2/0#14StrPk6
Mechanical Connector,2/0-14 AWG
CONN INLINE TAP 2/0-14 AWG SCREW
Terminal, Wire Tap Splice, 2/0Awg, Pvc; Product Range:Pan-Lug Pcsb Series; Termination:Screw; Wire Size Awg Min:14Awg; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Wire Tap Splice; Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB2/0-4-6
The PCSB2/0-4-6 Multi-Tap Mechanical Lug has a flexible design that can be used as a tap, splice, or dead-end Lug. Made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance. Insulated with clear PVC to elimi

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN