Panduit PCMB-13

Panduit PCMB-13 StrongHold Pre-Printed Wire Marker Books, 21/45Markers/Legend, 12Pgs/Book
$ 31.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCMB-13.

element14 APAC

Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPCMB-5
Panduit PCMB-5 StrongHold Pre-Printed Wire Marker Books, 150Markers/Legend, 10Pgs/Book
PanduitPCMB-8
Panduit PCMB-8 StrongHold Pre-Printed Wire Marker Books, 2-6Markers/Legend, 10Pgs/Book
PanduitPCMB-12
Panduit PCMB-12 StrongHold Pre-Printed Wire Marker Books, 7-21Markers/Legend, 10Pgs/Book
HellermannTytonTCWM1
HellermannTyton TCWM1 Handi-Pak Marker Booklet - 45pk 0-9 White Markers - Each
HellermannTytonTCWM3
Handi-Pak Marker Booklet, (10) 1-45, White, 1/Pkg |Hellermanntyton TCWM3
HellermannTytonTCWM11
HellermannTyton TCWM11 Handi-Pak Marker Booklet - 15pk 1-30 White Markers - Each

Descriptions

Descriptions of Panduit PCMB-13 provided by its distributors.

Panduit PCMB-13 StrongHold Pre-Printed Wire Marker Books, 21/45Markers/Legend, 12Pgs/Book
Cable Id Markers; Tipo De Marcador:Pre Printed; Marcador, Dimensiones:5.6Mm X 34.9Mm; Material Del Marcador:Vinyl Cloth; Leyenda:+/-/Ac/Dc/Pos/Neg/Gnd/Neut/Spare/Blank; Color De Leyenda:Negro; Marcador, Color:White |Panduit PCMB-13
Pre-printed Wire Marker Books are conveniently pocket-sized containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance oil and abrasions. They can also be torn in half to label each end of the conduct
Pre-Printed Wire Marker Book, Vinyl Cloth, 0.22 Inch (5.60 mm) Width x 1.38 Inches (34.90 mm) Length. Plus Sign. Minus Symbol. Voltage legends and blanks only. Convenient, pocket-sized book. Markers are perforated and can be torn in half to mark both ends of conductors. Terminal block markers are included to properly identify connectors. 10 pages of markers per book.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMB13