Panduit PC087-H25D-D0

Pan-Clamp Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit PC087-H25D-D0
$ 0.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PC087-H25D-D0.

Electro Sonic

Datasheet2 pages16 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk
Pan-Clamp heavy duty fixed diameter clamp .75 (19.1mm) bundle black standard package.
Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit PC087-H25D-D0 provided by its distributors.

Pan-Clamp Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit PC087-H25D-D0
Pan-Clamp heavy duty fixed diameter clamp .87 (22.1mm) bundle black bulk package.
Cable Clip, Nylon 6/6, 0.88 in Bundle Dia., Black, 500 PK
Cable Mounting & Accessories Pan-Clamp 0.38 Bundle Diam
Cable Accessories Heavy Duty Fixed Diameter Clamp Weather Resistant Impact Modified Nylon 6/6 Black Bulk
Panduit Sales Corp Clamp88inBdlImWrblPk500
Panduit PAN CLAMPS 7/8"" BUNDLE
CBL CLAMP P-TYPE BLACK PUSH IN
Pan-Clamp 0.88 Inch (22.4 mm) Bundle Diameter With Integrated Fastener. Easy hand installation with low insertion force and economical assembly for a wide variety of applications. Used where metal cushion clamps are typically used and eliminates the need for secondary fasteners. One-piece design significantly reduces installation time. Prevents rotation of wire bundles and ensures secure grip on hoses with integrated ribs. Designed to withstand years of use in a variety of environments. Material is Impact modified Weather Resistant Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN