Panduit PC038-H25D-D0

Pan-Clamp Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit PC038-H25D-D0
$ 0.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PC038-H25D-D0.

Electro Sonic

Datasheet2 pages16 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.56%

Supply Chain

Country of OriginUS

Related Parts

Pan-Clamp heavy duty fixed diameter clamp .50 (12.7mm) bundle black standard package.
Pan-Clamp Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit PC050-H25D-D0
Cable Accessories Wire Marker Polyester Black Roll
TE Connectivity1-350087-0
Cable Tie Mount Base, Black |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit PC038-H25D-D0 provided by its distributors.

Pan-Clamp Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit PC038-H25D-D0
CBL CLAMP P-TYPE BLACK PUSH IN / Cable Clamp, P-Type Black Push In 0.374" (9.50mm)
Factory Standard Pack = 500: Pan-Clamp 0.38 Inch (9.7 mm) Bundle Diameter With Integrated Fastener. Easy hand installation with low insertion force and economical assembly for a wide variety of applications. Used where metal cushion clamps are typically used and eliminates the need for secondary fasteners. One-piece design significantly reduces installation time. Prevents rotation of wire bundles and ensures secure grip on hoses with integrated ribs. Designed to withstand years of use in a variety of environments. Material is Impact modified Weather Resistant Nylon 6.6. Color is Black.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN