Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P8-12R-Q

Ring terminal large wire 8 AWG 1/2 stud size non-insulated standard package.
$ 1.993
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-12R-Q.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.993
$ 1.29
Stock
312
209
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-28

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
PanduitP8-12R-T
TERMINAL, RING TONGUE, 1/2", 8AWG; Stud; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
TE Connectivity35277
Ring Tongue Terminal 8AWG Copper 15.08mm Tin Loose
TE Connectivity184064-1
Terminal, solis R 8 10Mm; |Te Connectivity Amp 184064-1
TE Connectivity696049-2
Ring Tongue Terminal 8AWG Copper Red 35.31mm Tin T/R

Descriptions

Descriptions of Panduit P8-12R-Q provided by its distributors.

Ring terminal large wire 8 AWG 1/2 stud size non-insulated standard package.
Ring Tongue Terminal 8AWG Copper 34.54mm Tin Bottle
Pan-Term P8-12R-Q Ring Terminal
Panduit Sales Corp RingNon-Insul8Awg1/2In StudPk25
Terminals Ring Term large wire non-insuld
Ring,Non-Insul,8 Awg,1/2" Stud,PK25
CONN RING CIRC 8AWG #1/2 CRIMP
TERMINAL, RING TONGUE, 1/2", 8AWG; Stud; TERMINAL, RING TONGUE, 1/2", 8AWG; Stud Size - Metric: M12; Stud Size - Imperial: 1/2"; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Product Range: P Series; Insulator Colour: -;
Ring Terminal, Large Wire, Non-Insulated, 8 American Wire Gauge (AWG), 1/2 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN