What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 696049-2

Ring Tongue Terminal 8AWG Copper Red 35.31mm Tin T/R

$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 696049-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

TE Connectivity

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.10%

CAD Models

Download TE Connectivity 696049-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-04-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
TE Connectivity696049-1
Ring Terminal, #8 Stud Size, 8 AWG, 600 V, PVC Insulated, Red
TE Connectivity696050-1
Ring Tongue Terminal 8AWG 35.31mm 10.4mm Tin Loose Piece
TE Connectivity8-33462-1
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
TE Connectivity8-33460-2
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 696049-2 provided by its distributors.

Ring Tongue Terminal 8AWG Copper Red 35.31mm Tin T/R
Pg 8 R 8, Tape Rohs Compliant: Yes |Te Connectivity Amp 696049-2
Ring Terminal, 10.54mm2
Ring Terminal, 8.7mm2
PG 8 R 8, TAPE
CONN RING CIRC 8AWG #8 CRIMP
TE COMPONENT (REF 696049-2)
PG 8 R 8, TAPE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8.7 mm² Wire Size: 13100 – 20800 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 8 AWG 8.7 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 696049-2 | Internal Number: 696049-2 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty