Descriptions of Panduit P4-14R-E provided by its distributors.
Ring Terminal, 1/4 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Panduit Pan-Term Ring Terminal; #4; 1/4" Stud; Non-Insulated; 20 ct.
RING TERMINAL LARGE WIRE 4 AWG 1/4" STUD SIZE NON-INSULATED
Terminal Ring; Non-Insulated; 2000V; 4 AWG; 1/4 in.
Ring Tongue Terminal 4AWG Copper 35.6mm Tin Bottle
TERMINAL, RING TONGUE, 1/4", 4AWG, CRIMP
Panduit Sales Corp Ring TermNon-Insul4Awg1/4 InPk20
Pan-Term P4-14R-E Ring Terminal
Uninsulated Terminals NON-INSL.RING #4 1/4
RING TONGUE, 6.35 MM, 1/4 ", 4AWG;
CONN RING CIRC 4AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4", 4AWG, CRIMP; TERMINAL, RING TONGUE, 1/4", 4AWG, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):4AWG; Contact Material:Copper; Contact Plating:Tin
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), 1/4 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.