Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P4-10R-E

Ring terminal large wire 4 AWG 10 stud size non-insulated standard package.
$ 1.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P4-10R-E.

IHS

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-81.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.288
$ 1.37
Stock
1,207
935
Authorized Distributors
5
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanduitP4-10R-T
Ring terminal large wire 4 AWG 10 stud size non-insulated bulk package.
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
PanduitP4-38R-T
Ring Terminal, 3/8 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP4-56R-E
TERMINAL, RING TONGUE, 5/16IN, CRIMP; St; Stud Size - Metric:M8; Imperial:5/16"; Wire AWG
TE Connectivity8-33469-2
TERMINAL;RING TONGUE; SOLISTRAND; CLOSED BARREL; STUD SIZE 1/4; 4AWG
TE Connectivity8-33470-2
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

Descriptions

Descriptions of Panduit P4-10R-E provided by its distributors.

Ring terminal large wire 4 AWG 10 stud size non-insulated standard package.
RING TERMINAL 4AWG #10 STUD,SOLD X PACKS OF 20PCS,ROHS, PK 20
Ring Tongue Terminal 4AWG Copper 35.6mm Tin Bottle
Terminal Ring; Non-Insulated; 2000V; 4 AWG; No. 10
Terminals Ring Terminal 4AWG large wire NON INSUL
Terminal, Ring Tongue, #10, 4Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P4-10R-E
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), No. 10 Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN