Tape, Adhesive Foam, Pe, White 0.75Inx72Yd; Cinta, Tipo:Foam; Cinta, Material:Espuma De Pe (Polietileno); Anchura De La Cinta - Métrico:19.05Mm; Anchura De La Cinta - Imperial:0.75"; Longitud De Cinta - Métrico:65.837M; Anchura:0.75" |Panduit P32W2A2-75-72
Acrylic Foam Tape, 1/32 Inch x 0.75 Inch x 72.00 Yards, Acrylic foam tape - Recommended for high temperature and outdoor applications (180 Degrees F) and exposure to UV light, Rubber foam tape - Excellent quick tack designed for long term shear loads in indoor applications up to 120 Degrees F.