Panduit P32W2A2-100-72

Foam tape 1/32 (thick) x 1 (wide) x 7 yards acrylic adhesive white 1 pc. package quantity.
$ 194.719
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P32W2A2-100-72.

element14 APAC

Datasheet6 pages16 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

Adhesive Tapes WHITE 1X72YD BULK
Scotch Colored Film Tape White 12Mmx66M
1/32 inch thick Double Coated PE Fo
TE ConnectivityLKZ16N
Cross Referenced to TE CNTY RAYCHEM - Part RYCLKZ16N
TE Connectivity / AMP7-1768034-1
Labels And Industrial Warning Signs Lkz12L-Plus |Te Connectivity Raychem 7-1768034-1

Descriptions

Descriptions of Panduit P32W2A2-100-72 provided by its distributors.

Foam tape 1/32 (thick) x 1 (wide) x 7 yards acrylic adhesive white 1 pc. package quantity.
TAPE, ADHESIVE, POLYESTER, WHT, 1INX72YD; Tape Type:Foam; Tape Backing Material:Polyethylene Foam; Width:1"; Roll Length:72yard; Color:White; Adhesive Material:Acrylic; Tape Color:White; Tape Length - Imperial:72yard
TAPE, ADHESIVE, POLYESTER, WHITE, 1INX72; TAPE, ADHESIVE, POLYESTER, WHITE, 1INX72YD; Adhesive Type: Acrylic Adhesive; Tape Backing Material: -; Tape Colour: White; Total Tape Thickness: 39 mil (0.991 mm); Roll Length - Impe
Tape, Adhesive, Polyester, White, 1Inx72Yd; Cinta, Tipo:Foam; Cinta, Material:Espuma De Pe (Polietileno); Anchura De La Cinta - Métrico:25.4Mm; Anchura De La Cinta - Imperial:1"; Longitud De Cinta - Métrico:65.837M; Anchura:1" |Panduit P32W2A2-100-72
Acrylic Foam Tape, 1/32 Inch x 1.00 Inch x 72.00 Yards, Acrylic foam tape - Recommended for high temperature and outdoor applications (180 Degrees F) and exposure to UV light, Rubber foam tape - Excellent quick tack designed for long term shear loads in indoor applications up to 120 Degrees F.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN