Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-6R-C

Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Non-Insulated; 100 ct.
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-6R-C.

IHS

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+84.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.45
$ 0.199
Stock
48,022
136,767
Authorized Distributors
6
6
Gender
-
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging, Stud
Free Hanging
Termination
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
Blue

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Tongue Terminal 18-22AWG 16.28mm 8.18mm Electro-Tin Krimptite™ T/R
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 24.18mm, Carton
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of Panduit P14-6R-C provided by its distributors.

Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Non-Insulated; 100 ct.
Ring Terminal 18 14 AWG 6 stud size non-insulated standard package.
Ring Terminal, #6 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
Ring Tongue Terminal 14-18AWG Copper 15.8mm Tin Bottle
Panduit Sales Corp RingNon-Insul16-14Awg#6 StudPk100
Pan-Term P14-6R-C Ring Terminal
Uninsulated Terminals NON-INSL.RING 16-14 #6
Standard Ring 600V Non-Insulated
CONN RING CIRC 14-18AWG #6 CRIMP
Ring Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN