Panduit OCF10WH-X

Wire Ducting & Raceways LD10 Low Voltage Outside Corn Fitting
$ 2.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit OCF10WH-X.

JRH Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitOCF10IW-X
Wire Ducting & Raceways LD10 Low Voltage Outside Corn Fitting
PanduitICF10IW-X
Cable Accessories Low Voltage Inside Corner Fitting Acrylonitrile Butadiene Styrene White
PanduitICF10WH-X
Cable Accessories Low Voltage Inside Corner Fitting Acrylonitrile Butadiene Styrene White
TE Connectivity / RaychemCM-SCE-TP-1/2-4H-9
RAYCHEM, RAYCHEM: MILITARY GRADE, CABLE MARKER,1/2IN,4 HOLE, WHT (250 PCS 1 PK)
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-TP-1/4-4H-9
Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm

Descriptions

Descriptions of Panduit OCF10WH-X provided by its distributors.

Wire Ducting & Raceways LD10 Low Voltage Outside Corn Fitting
LD10 Low Voltage Outside Corner Fitting, White, Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways.
Surface Raceway, Pvc/1.5"x0.91"x1.6"/Wht; External Height - Metric:40.6Mm; External Width - Metric:23.1Mm; Length - Metric:38.1Mm; External Height - Imperial:1.6"; External Width - Imperial:0.91"; Length - Imperial:1.5" Rohs Compliant: Yes |Panduit OCF10WH-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN