Panduit NNC37X50LG2

Wire Ducting & Raceways Slotted Duct, Halo Free, 37x50mmx2M Sold per meter
$ 55.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NNC37X50LG2.

Sager Electronics

Datasheet1 page18 years ago
Datasheet4 pages13 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+28.79%

Supply Chain

Country of OriginUS
Introduction Date2015-08-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wire Ducting & Raceways Slotted Duct Halogen Free37mmX 37mm X 2M
Wire Ducting & Raceways Low-Smoke, Halogen-Free Slotted Wall Wiring Duct, 37mm x 37mm, Light Gray
Wire Ducting & Raceways Low-Smoke, Slotted Wall WiringDuct 50m

Descriptions

Descriptions of Panduit NNC37X50LG2 provided by its distributors.

Wire Ducting & Raceways Slotted Duct, Halo Free,37x50mmx2M Sold per meter
Slotted Duct, Halogen Free,37Mm X 50Mm X Rohs Compliant: Yes |Panduit NNC37X50LG2
Wiring Ducts Slotted Rectangular Screw Halogen/Polyphenylene Oxide Light Gray
Wide Slot General Purpose Wiring Duct metric Light Gray Halogen-Free PPO
Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray
Slttd Dct, Halogen Free,37mm x 50mm x 2M,Lght Gry, NNC37X50LG2, PK 10
Panduct type NNC halogen-free metric wiring duct 37mm W x 50mm H x 2M length halogen-free light gray.
Panduit Sales Corp Slot Halfree Mdct37Mmx50Mmx2MLg2Mtr
WIRE DUCT SLOTTED 2PC SCRW 6.56'
DUCT, SLOTTED NNC TYPE, 1.5"W X 2"H, PPO; External Height - Metric: 47.8mm; External Width - Metric: 37.1mm; Length - Metric: 2m; External Height - Imperial: 1.88"; External Width - Imperial: 1.46"; Length - Imperial: 6.56ft
Panduit HALOGEN FREE METRIC DUCT & COVER
Panduct NNC37X50LG2 Wide Slot Duct, Lt
Slotted Duct, Halogen Free, 37 mm x 50 mm x 2 Meters, Light Gray, Made of halogen-free modified polyphenylene oxide (mPPO) material and verified with IEC 60754-2 test method (test on gases evolved during combustion of electric cabling), UL Recognized continuous use temperature, 221 degrees Fahrenheit (105 degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with DIN 43 659 mounting holes, Metric sizing and finger progression, Duct and cover packaged together in 2 meter lengths.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN