Panduit NNC25X37LG2

Wire Ducting & Raceways Slottd Duct Halo Fr 25mm x37mm X2M
$ 34.536
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NNC25X37LG2.

element14 APAC

Datasheet4 pages13 years ago

Electro Sonic

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways LOW SMOKE SLOTTED 25X37x2m sold per m
Wire Ducting & Raceways Slottd Duct Halo Fr 25mm X 25mmX2M
Wire Ducting & Raceways Slotted Duct Halogen Free25mmX 50mm X 2M
Wire Ducting & Raceways Slottd Duct Halo Fr 25mm X 7mm X2M
Wire Ducting & Raceways Low-Smoke, Slotted Wall Wiring Duct 25m
Wire Ducting & Raceways Slotted Duct Halogen Free37mmX 37mm X 2M

Descriptions

Descriptions of Panduit NNC25X37LG2 provided by its distributors.

Wire Ducting & Raceways Slottd Duct Halo Fr 25mm x37mm X2M
DUCT, SLOTTED NNC TYPE, 1"W X 1.5"H, PPO; External Height - Metric: 35.8mm; External Width - Metric: 24.6mm; Length - Metric: 2m; External Height - Imperial: 1.41"; External Width - Imperial: 0.97"; Length 20K2050
Duct, Slotted Nnc Type, 1"w X 1.5"h, Ppo; Raceway/Duct Color:Grey; Altura Externa:37Mm; Canaleta/Conducto, Material:Ppo (Polyphenylene Oxide); Rango De Producto:Serie Panduct; Anchura Externa:25Mm; Para Usar Con:Wires And Cables |Panduit NNC25X37LG2
Slotted Duct, Halogen Free, 25 mm x 37 mm x 2 Meters, Light Gray, Made of halogen-free modified polyphenylene oxide (mPPO) material and verified with IEC 60754-2 test method (test on gases evolved during combustion of electric cabling), UL Recognized continuous use temperature, 221 degrees Fahrenheit (105 degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with DIN 43 659 mounting holes, Metric sizing and finger progression, Duct and cover packaged together in 2 meter lengths.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN