Panduit NK6X88MBU-Q

Modular Connectors / Ethernet Connectors NetKey Cat6a Punchdown Jack Module, 25 pack, Blue
$ 12.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK6X88MBU-Q.

Master Electronics

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit NK6X88MBU-Q provided by its distributors.

Modular Connectors / Ethernet Connectors NetKey Cat6a Punchdown Jack Module, 25 pack, Blue
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk
Rj45 Keystone Jack Mod, 8P8C, 1Port, Bl; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NK6X88MBU-Q

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN