Panduit NK6X88MBL-Q

Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk
$ 13.574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK6X88MBL-Q.

Sager Electronics

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+233%

Descriptions

Descriptions of Panduit NK6X88MBL-Q provided by its distributors.

Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk
Panduit NK6X88MBL-Q NetKey Jack Module, Cat 6A, UTP, RJ45, Punchdown, Black, 25Pcs
Wire Ducting & Raceways NetKey Cat6a Pdown Jack MOD, per each
ROHS3Compliant Keystone Insert
Rj45 Keystone Jack Mod, 8P8C, 1Port, Bk; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NK6X88MBL-Q

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN