Panduit NK6PC5YLY

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Yellow
$ 12.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK6PC5YLY.

IHS

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitNK5EPC3YLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Yello
PanduitNK6PC3YLY
CABLE MOD 8P8C PLUG-PLUG 3' / Cable Assembly UTP 0.9m RJ-45 to RJ-45 8 to 8 POS PL-PL
PanduitNK5EPC7YLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Yello

Descriptions

Descriptions of Panduit NK6PC5YLY provided by its distributors.

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Yellow
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
Panduit NK6PC5YLY Netkey copper patch cord, category 6, 5 ft., yellow UTP cable. NK Copper Patch Cord, Category 6, Yellow
Cable Assembly UTP 1.5m RJ-45 to RJ-45 8 to 8 POS PL-PL
CABLE MOD 8P8C PLUG TO PLUG 5'
PATCH CORD, UTP RJ45-RJ45, 1.52M, YELLOW
Patch Cord, Utp Rj45-Rj45, 1.52M, Yellow; Connector Type A:Rj45 Plug; Connector Type B:Rj45 Plug; Cable Length - Metric:1.52M; Cable Length - Imperial:5Ft; Jacket Color:Yellow; Product Range:Netkey Series Rohs Compliant: Yes |Panduit NK6PC5YLY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN